High-performance RF switch IC designed for broadband applications. Features a wide operating temperature range from -55°C to 85°C. Offers exceptional signal integrity and low insertion loss across its frequency spectrum. Ideal for demanding wireless infrastructure and communication systems.
Analog Devices HMC641A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC641A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.