Analog Devices HMC641ATCPZ-EP-PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Current-Max | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC641ATCPZ-EP-PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.