
Analog Devices HMC642 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.9 |
| Package Height (mm) | 0.1 |
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 6 |
| Frequency Range | 9000 to 12500MHz |
| Maximum Insertion Loss | 8.5dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.