The HMC642ALC5TR-R5 is a 6-bit digital phase shifter from Analog Devices. It operates over a frequency range of 9000 to 12500 MHz and has a maximum insertion loss of 10. The device is specified to function between -40°C and 85°C. It is packaged in a 32-pin CLLCC EP package.
Analog Devices HMC642ALC5TR-R5 technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 6 |
| Frequency Range | 9000 to 12500MHz |
| Maximum Insertion Loss | 10dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | CLLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC642ALC5TR-R5 to view detailed technical specifications.
No datasheet is available for this part.