
Analog Devices HMC644 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.1 |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.