The HMC644ALC5TR-R5 is a 5-bit digital phase shifter IC from Analog Devices, designed for RF and wireless applications. It features a maximum phase shift range of 360° and operates within a temperature range of -40°C to 85°C. The device has 32 pins and is packaged in a CLLCC case. It is suitable for use in a variety of RF and wireless systems, including those requiring high-frequency phase shifting capabilities.
Analog Devices HMC644ALC5TR-R5 technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 5 |
| Frequency Range | 15000 to 18500MHz |
| Maximum Insertion Loss | 10dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | CLLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC644ALC5TR-R5 to view detailed technical specifications.
No datasheet is available for this part.