The HMC680LP4ETR is a 24-pin quad op amp from Analog Devices, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and is packaged in a ROHS compliant, plastic QFN-24 package. This specialized IC is designed for use in telecommunications applications.
Analog Devices HMC680LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC680LP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.