
Quadrupling active RF multiplier operating from -40°C to 85°C. This integrated circuit provides frequency multiplication by four, with an output frequency range of 11.4GHz to 13.2GHz. The component features a 24-pin QFN EP package for surface-mount applications.
Analog Devices HMC695LP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC695LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.