
7 GHz Integer-N Synthesizer, an industrial-grade telecom IC, operates within a -40°C to 85°C temperature range. This 32-terminal, QUAD-positioned component features a 5mm x 5mm S-PQCC-N32 JEDEC package. It requires a nominal 5V supply voltage for its single function.
Analog Devices HMC698LP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | 3A001.A.11.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC698LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.