The HMC699LP5 from Analog Devices is an industrial-grade specialized IC with a quad terminal position and a JEDEC package code of S-PQCC-N32. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. This IC is designed for use in telecom applications and features 32 terminals.
Analog Devices HMC699LP5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | 3A001.A.11.B |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC699LP5 to view detailed technical specifications.
No datasheet is available for this part.