High-performance, 3.2 GHz, 14-output fanout buffer for clock distribution. Features low skew clock driving capabilities and supports JESD204B/JESD204C standards. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. This 48-terminal, 7x7mm QUAD package IC offers a propagation delay of 0.87ns.
Analog Devices HMC7043LP7FE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 7043 |
| Propagation Delay (tpd) | 0.87 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC7043LP7FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.