Industrial-grade, 48-terminal quad fanout buffer operating up to 3.2 GHz. Features low skew clock driver functionality with a nominal supply voltage of 3.3V. Delivers a propagation delay of 0.87 ns and supports JESD204B/JESD204C standards. Packaged in a 7x7mm S-XQCC-N48 JEDEC package, suitable for operation between -40°C and 85°C.
Analog Devices HMC7043LP7FETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 7043 |
| Propagation Delay (tpd) | 0.87 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC7043LP7FETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.