Analog Devices HMC711LC5 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 23.6GHz |
| Lead Free | Contains Lead |
| Package Quantity | 10 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC711LC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.