
RF Detector 45MHz to 2700MHz 12dBm 8-Pin MSOP T/R
Analog Devices HMC713MS8ETR technical specifications.
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC713MS8ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.