
Analog Devices HMC717LP3E technical specifications.
| Package/Case | QFN |
| Frequency | 6GHz |
| Gain | 16.5dB |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Supply Current | 73mA |
| P1dB | 18.5dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC717LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
