Analog Devices HMC717LP3ETR technical specifications.
| Package/Case | QFN |
| Gain | 16.5dB |
| Lead Free | Contains Lead |
| Noise Figure | 1.25dB |
| Operating Supply Voltage | 5V |
| P1dB | 0.01dBm |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC717LP3ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.