Up/Down Conversion Mixer, featuring a 26GHz maximum operating frequency. This integrated circuit boasts 12 terminals arranged in a QUAD configuration, housed within a 3mm x 3mm S-CQCC-N12 JEDEC package. Operating across an industrial temperature range of -40°C to 85°C, this single-function mixer is designed for robust RF and wireless applications.
Analog Devices HMC773ALC3B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC773ALC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.