
Analog Devices HMC774LC3B technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | CQFN EP |
| Package Description | Ceramic Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.92(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Maximum Input Frequency | 34000MHz |
| Maximum Output Frequency | 8000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 189mW |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC774LC3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.