GaAs MMIC fundamental mixer operating from 3 GHz to 10 GHz. Features a 12-pin package and a wide operating temperature range from -40°C to 85°C.
Analog Devices HMC787ALC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC787ALC3BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.