RF Gain Block IC operating from 0.01 GHz to 10 GHz. Features GaAs pHEMT technology for high-frequency performance. Suitable for applications within a -40°C to 85°C temperature range. This integrated circuit offers a 6-pin package.
Analog Devices HMC788ALP2ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC788ALP2ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.