
Analog Devices HMC788LP2E technical specifications.
| Gain | 12dB |
| Noise Figure | 9dB |
| Operating Supply Current | 76mA |
| P1dB | 20dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC788LP2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
