Analog Devices HMC788LP2ETR technical specifications.
| Package/Case | DFN |
| Gain | 12dB |
| Mount | Surface Mount |
| Noise Figure | 9dB |
| Operating Supply Current | 76mA |
| Operating Supply Voltage | 5V |
| P1dB | 20dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 76mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC788LP2ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.