High-performance 6-bit digital attenuator for RF and wireless applications. Features a 0.25dB step resolution, offering a total attenuation range of 15.75dB. Operates up to 6GHz with a 24-pin LFCSP package. Suitable for a wide temperature range, from -40°C to 85°C.
Analog Devices HMC792ALP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC792ALP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.