GaAs pHEMT MMIC Low Noise Amplifier operating from 2 GHz to 28 GHz. Features a wide temperature range from -40°C to 85°C. This 16-pin integrated circuit is designed for high-frequency amplification applications.
Analog Devices HMC7950LS6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC7950LS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.