The HMC814LC3BTR-R5 is an active frequency multiplier from Analog Devices with a multiplying factor of x2, operating over an input frequency range of 6.5 to 12.3 MHz and an output frequency range of 13 to 24.6 MHz. It has a typical input return loss of 10 and a typical output return loss of 12. The device can handle a maximum power dissipation of 743 mW and has a typical phase noise of -136 dBc/Hz. The HMC814LC3BTR-R5 operates over a supply voltage range of 4.5 to 5.5V and draws a maximum supply current of 89 mA. It is packaged in a 12-pin CQFN EP package and is suitable for use in RF and wireless applications.
Analog Devices HMC814LC3BTR-R5 technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 6.5 to 12.3GHz |
| Output Frequency Range | 13 to 24.6GHz |
| Typical Input Return Loss | 10dB |
| Typical Output Return Loss | 12dB |
| Maximum Power Dissipation | 743mW |
| Typical Phase Noise | -136dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 89mA |
| Typical Output Power | 17dBm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 12 |
| Package/Case | CQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC814LC3BTR-R5 to view detailed technical specifications.
No datasheet is available for this part.