Analog Devices HMC815LC5TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 27GHz |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC815LC5TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.