Analog Devices HMC843LC4B technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N24 |
| Pin Count | 24 |
| Logic IC Type | AND/NAND GATE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC843LC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.