1:2 fanout buffer designed for high-speed digital applications, operating up to 28 Gbps. Features programmable output voltage for flexible signal level interfacing. This industrial-grade logic circuit offers a 16-terminal, 3x3mm S-CQCC-N16 package. Operating temperature range spans -40°C to 85°C.
Analog Devices HMC850LC3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOGIC CIRCUIT |
| Family | 850 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC850LC3 to view detailed technical specifications.
No datasheet is available for this part.