Analog Devices HMC854LC5 technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N32 |
| Pin Count | 32 |
| Logic IC Type | MULTIPLEXER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC854LC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.