Analog Devices HMC866LC3TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-XQCC-N16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC866LC3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.