RF amplifier, operating from DC to 20 GHz, featuring a 32-terminal surface-mount package. This integrated circuit offers a single function with a wide operating temperature range from -40°C to 85°C.
Analog Devices HMC870LC5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC870LC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.