The HMC877LC3TR-R5 is a 16-pin CQFN EP phase shift IC from Analog Devices. It operates over a frequency range of 8000 to 23000 Hz and can be controlled by a voltage between 0 and 4.35V. This device is designed to function within a temperature range of -40 to 85 degrees Celsius. It is classified as an IC, with a module/IC classification of IC and a type of analog.
Analog Devices HMC877LC3TR-R5 technical specifications.
| Module/IC Classification | IC |
| Type | Analog |
| Maximum Phase Shift Range | 504°(Typ) |
| Frequency Range | 8000 to 23000MHz |
| Control Voltage | 0 to 4.35V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | CQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC877LC3TR-R5 to view detailed technical specifications.
No datasheet is available for this part.