Analog Devices HMC881LP5E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.1 |
| Length | 5.1 |
| Pin Count | 32 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC881LP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.