Single band pass active filter IC, operating across a temperature range of -40°C to 85°C. Features a 32-terminal, QUAD-positioned LFCSP EP package with dimensions of 5mm x 5mm. This industrial-grade component offers one filter function and is supplied in tape and reel packaging.
Analog Devices HMC891ALP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC891ALP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.