High-performance RF amplifier IC operating from -55°C to 85°C. This integrated circuit delivers exceptional amplification for radio frequency applications. Designed for demanding environments, it offers reliable performance across a wide temperature range.
Analog Devices HMC930A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC930A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.