Analog Devices HMC952LP5GE technical specifications.
| Package/Case | QFN |
| Frequency | 14GHz |
| Gain | 33dB |
| Max Power Dissipation | 8.9W |
| Mount | Surface Mount |
| Operating Supply Current | 1.4A |
| Operating Supply Voltage | 6V |
| P1dB | 34dBm |
| Packaging | Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC952LP5GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.