High-performance RF amplifier designed for operation from 7.5 to 26.5 GHz. This integrated circuit offers exceptional low-noise amplification, suitable for demanding RF applications. Features a wide operating temperature range from -40°C to 85°C and a 24-pin surface-mount package for efficient integration.
Analog Devices HMC962LC4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC962LC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.