
Analog Devices HMC976LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.8 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC976LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.