The HMC981 is a specialized telecom IC with a 30-pin QCCN package and a supply voltage of 8V. It operates over a temperature range of -55 to 85°C. This IC has 30 terminals and is designed for use in telecom applications.
Analog Devices HMC981 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | S-XUCC-N30 |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC981 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.