Analog Devices HMC994ALP5E technical specifications.
| Number of Terminals | 32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Supply Current-Max | 300 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC994ALP5E to view detailed technical specifications.
No datasheet is available for this part.