The HMCAD1102 is an 8-channel 12-bit analog-to-digital converter with a sampling rate of 65MSps. It features differential LVDS inputs and is available in a QFN package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is suitable for high-speed data conversion applications.
Analog Devices HMCAD1102 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Inputs | 8 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMCAD1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
