The HMCAD1512 is a 48-channel analog-to-digital converter with a nominal supply voltage of 1.8V and an operating temperature range of -40°C to 85°C. It features an 8-bit resolution and can handle analog input voltages between -2V and 2V. The device is packaged in a 48-pin HVQCCN package and is designed for industrial-grade applications.
Analog Devices HMCAD1512 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A991.C.1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMCAD1512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.