
Analog Devices HSC-ADC-AD922XFFAZ technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | PCB |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HSC-ADC-AD922XFFAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.