The IA188XLPLC68IR2 is a 16-bit microcontroller with a 20-bit address bus and 16-bit data bus, operating at a maximum clock frequency of 50 MHz. It is available in a quad package with a JEDEC package code of S-PQCC-J68. The device is rated for industrial temperature grade and has a supply voltage range of 4.5 to 5.5 volts. It does not have analog-to-digital conversion or pulse-width modulation capabilities, but it does support direct memory access with 68 terminals and a terminal position of quad.
Analog Devices IA188XLPLC68IR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.21 |
| Length | 24.21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 50 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices IA188XLPLC68IR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.