
Analog Devices IA18XERPLQ100IR2 technical specifications.
| Package/Case | LQFP |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 32KB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA18XERPLQ100IR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
