Analog Devices IA82510PLC28IR2 technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Package Quantity | 360 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices IA82510PLC28IR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.