Automotive-grade serial I/O and communication controller IC, featuring a 16-bit external data and address bus. Operates with a nominal 3.3V supply, ranging from 3V to 5.5V, and supports a maximum clock frequency of 16MHz. Housed in a 44-terminal S-PQFP-G44 package with dimensions of 10.0076mm x 10.0076mm. Extended operating temperature range from -40°C to 125°C.
Analog Devices IA82527PQF44AR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10.0076 |
| Length | 10.0076 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices IA82527PQF44AR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.