
Analog Devices JM38510/11301BEA technical specifications.
| Package/Case | Q |
| Conversion Rate | 11.8MS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 11.8MS/s |
| Series | DAC08 |
| Settling Time | 85ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices JM38510/11301BEA to view detailed technical specifications.
No datasheet is available for this part.