The Analog Devices JM38510/11401BPA is a BIFET operational amplifier with a voltage gain of 80dB and a slew rate of 2V/µs. It is available in a hermetically sealed HDIP-8 package and is suitable for use in applications where high common mode rejection ratio and low input bias current are required. The op amp operates over a temperature range of -55°C to 125°C and can dissipate up to 417mW of power. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | HDIP |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 417mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Technology | BIFET |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |