Analog Devices JM38510/11402BPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-M-38510/114 |
| Slew Rate | 7.5V/µs |
| Technology | BIFET |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices JM38510/11402BPA to view detailed technical specifications.
No datasheet is available for this part.